Abracon 20MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.4mm
- RS Stock No.:
- 703-1963
- Mfr. Part No.:
- ABM7-20.000MHz-D2Y
- Brand:
- Abracon
Bulk discount available
Subtotal (1 bag of 10 units)*
£7.93
(exc. VAT)
£9.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | £0.793 | £7.93 |
| 250 - 990 | £0.613 | £6.13 |
| 1000 - 2490 | £0.523 | £5.23 |
| 2500 - 4990 | £0.483 | £4.83 |
| 5000 + | £0.451 | £4.51 |
*price indicative
- RS Stock No.:
- 703-1963
- Mfr. Part No.:
- ABM7-20.000MHz-D2Y
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 20MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1.4mm | |
| Dimensions | 6 x 3.5 x 1.4mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 20MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1.4mm | ||
Dimensions 6 x 3.5 x 1.4mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||

