Abracon 12MHz Crystal ±20ppm SMD 4-Pin 7 x 5 x 1.3mm
- RS Stock No.:
- 703-1852
- Mfr. Part No.:
- ABMM-12.000MHz-B2
- Brand:
- Abracon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
£0.472
(exc. VAT)
£0.566
(inc. VAT)
- RS Stock No.:
- 703-1852
- Mfr. Part No.:
- ABMM-12.000MHz-B2
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 12MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1.3mm | |
| Dimensions | 7 x 5 x 1.3mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 50Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 12MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 7mm | ||
Width 5mm | ||
Height 1.3mm | ||
Dimensions 7 x 5 x 1.3mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 50Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
ABMM

Crystals 7x5mm Ceramic case

