Abracon 11.0592MHz Crystal ±20ppm HC-49-US SMD 2-Pin 11.5 x 4.7 x 4.2mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
703-1799
Mfr. Part No.:
ABLS-11.0592MHz-B2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

11.0592MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

2

Length

11.5mm

Width

4.7mm

Height

4.2mm

Dimensions

11.5 x 4.7 x 4.2mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

50Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy