Abracon 8MHz Crystal ±20ppm HC-49-US SMD 2-Pin 11.5 x 4.7 x 4.2mm

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£0.164

(exc. VAT)

£0.197

(inc. VAT)

RS Stock No.:
703-1783
Mfr. Part No.:
ABLS-8.000MHz-B2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

2

Length

11.5mm

Width

4.7mm

Height

4.2mm

Dimensions

11.5 x 4.7 x 4.2mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

80Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN