Abracon 3.5795MHz Crystal ±20ppm HC-49-US SMD 2-Pin 11.5 x 4.7 x 4.2mm
- RS Stock No.:
- 703-1770
- Mfr. Part No.:
- ABLS-3.579545MHz-B2
- Brand:
- Abracon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-1770
- Mfr. Part No.:
- ABLS-3.579545MHz-B2
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 3.5795MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | HC-49-US SMD | |
| Pin Count | 2 | |
| Length | 11.5mm | |
| Width | 4.7mm | |
| Height | 4.2mm | |
| Dimensions | 11.5 x 4.7 x 4.2mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 180Ω | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 3.5795MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type HC-49-US SMD | ||
Pin Count 2 | ||
Length 11.5mm | ||
Width 4.7mm | ||
Height 4.2mm | ||
Dimensions 11.5 x 4.7 x 4.2mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 180Ω | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN

