Euroquartz 25MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 0.9mm
- RS Stock No.:
- 693-9099
- Mfr. Part No.:
- 25.000MHz MJ2/30/30/-40+85/12pF
- Brand:
- Euroquartz
Stock information currently inaccessible
- RS Stock No.:
- 693-9099
- Mfr. Part No.:
- 25.000MHz MJ2/30/30/-40+85/12pF
- Brand:
- Euroquartz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Standard Frequency | 25MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 0.9mm | |
| Dimensions | 5 x 3.2 x 0.9mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 40Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Standard Frequency 25MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 0.9mm | ||
Dimensions 5 x 3.2 x 0.9mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 40Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW

