Euroquartz 14.3182MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 0.9mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
693-9064
Mfr. Part No.:
14.31818MHz MJ2/30/30/-40+85/12pF
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Standard Frequency

14.3182MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

2

Length

5mm

Width

3.2mm

Height

0.9mm

Dimensions

5 x 3.2 x 0.9mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy