Euroquartz 4.1943MHz Crystal ±30ppm SMD 2-Pin 12.4 x 4.5 x 4.2mm
- RS Stock No.:
- 693-8850
- Mfr. Part No.:
- 4.194304MHz 49USMX/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz
Stock information currently inaccessible
- RS Stock No.:
- 693-8850
- Mfr. Part No.:
- 4.194304MHz 49USMX/30/50/-40+85/18pF/ATF
- Brand:
- Euroquartz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Standard Frequency | 4.1943MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 12.4mm | |
| Width | 4.5mm | |
| Height | 4.2mm | |
| Dimensions | 12.4 x 4.5 x 4.2mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 120Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Standard Frequency 4.1943MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 12.4mm | ||
Width 4.5mm | ||
Height 4.2mm | ||
Dimensions 12.4 x 4.5 x 4.2mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 120Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN

