Hosonic 12MHz Crystal Unit ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.65mm
- RS Stock No.:
- 675-4873
- Mfr. Part No.:
- E3SB12.0000F10E11
- Brand:
- Hosonic
Stock information currently inaccessible
- RS Stock No.:
- 675-4873
- Mfr. Part No.:
- E3SB12.0000F10E11
- Brand:
- Hosonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hosonic | |
| Standard Frequency | 12MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 10pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 0.65mm | |
| Dimensions | 3.2 x 2.5 x 0.65mm | |
| Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±10ppm | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Hosonic | ||
Standard Frequency 12MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 10pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 0.65mm | ||
Dimensions 3.2 x 2.5 x 0.65mm | ||
Frequency Tolerance ±10ppm | ||
Frequency Stability ±10ppm | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN

