Hosonic 27MHz Crystal Oscillator ±30ppm SMD 4-Pin 7 x 5 x 1.1mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
675-4747
Mfr. Part No.:
E7SB27.0000F16D35
Brand:
Hosonic
Find similar products by selecting one or more attributes.
Select all

Brand

Hosonic

Standard Frequency

27MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

SMD

Pin Count

4

Length

7mm

Width

5mm

Height

1.1mm

Dimensions

7 x 5 x 1.1mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy