MERCURY 4MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.398

(exc. VAT)

£0.478

(inc. VAT)

RS Stock No.:
672-0321
Mfr. Part No.:
M49-4.000-18-30/50/4085
Brand:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Standard Frequency

4MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

2

Length

11.2mm

Width

4.5mm

Height

4mm

Dimensions

11.2 x 4.5 x 4mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

120Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C