MERCURY 4.9152MHz Crystal ±30ppm HC-49-US 2-Pin 10.7 x 4.3 x 3.5mm
- RS Stock No.:
- 672-0252
- Mfr. Part No.:
- HUS-4.9152-18-30/50/4085
- Brand:
- MERCURY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-0252
- Mfr. Part No.:
- HUS-4.9152-18-30/50/4085
- Brand:
- MERCURY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Standard Frequency | 4.9152MHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | HC-49-US | |
| Pin Count | 2 | |
| Length | 10.7mm | |
| Width | 4.3mm | |
| Height | 3.5mm | |
| Dimensions | 10.7 x 4.3 x 3.5mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 120Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Standard Frequency 4.9152MHz | ||
Mounting Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49-US | ||
Pin Count 2 | ||
Length 10.7mm | ||
Width 4.3mm | ||
Height 3.5mm | ||
Dimensions 10.7 x 4.3 x 3.5mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 120Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
