MERCURY 14.7456MHz Crystal ±30ppm HC-49U 2-Pin 10.7 x 4.5 x 13.6mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
672-0214
Mfr. Part No.:
H49-14.74560-18-30/50/4085
Brand:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Standard Frequency

14.7456MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49U

Pin Count

2

Length

10.7mm

Width

4.5mm

Height

13.6mm

Dimensions

10.7 x 4.5 x 13.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

25Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C