MERCURY 9.83MHz Crystal ±30ppm HC-49U 2-Pin 10.7 x 4.5 x 13.6mm
- RS Stock No.:
- 672-0195
- Mfr. Part No.:
- H49-9.8304-18-30/50/4085
- Brand:
- MERCURY
Stock information currently inaccessible
- RS Stock No.:
- 672-0195
- Mfr. Part No.:
- H49-9.8304-18-30/50/4085
- Brand:
- MERCURY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Standard Frequency | 9.83MHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | HC-49U | |
| Pin Count | 2 | |
| Length | 10.7mm | |
| Width | 4.5mm | |
| Height | 13.6mm | |
| Dimensions | 10.7 x 4.5 x 13.6mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 35Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Standard Frequency 9.83MHz | ||
Mounting Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49U | ||
Pin Count 2 | ||
Length 10.7mm | ||
Width 4.5mm | ||
Height 13.6mm | ||
Dimensions 10.7 x 4.5 x 13.6mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 35Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

Related links
- MERCURY 18.432MHz Crystal ±30ppm HC-49U 2-Pin 10.7 x 4.5 x 13.6mm
- MERCURY 24.576 MHz Crystal ±30 ppm HC-49U 2-Pin 13.6 mm 10.7 mm 4.5mm
- MERCURY 3.6864 MHz Crystal ±30 ppm HC-49U 2-Pin 13.6 mm 10.7 mm 4.5mm
- Euroquartz 18.432MHz Crystal ±30ppm HC-49U 2-Pin 11.5 x 4.9 x 13.6mm
- RALTRON 9.8304MHz Crystal ±30ppm HC-49-S 2-Pin 11.35 x 5 x 3.5mm
- MERCURY 24 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 6 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 2-Pin
