AKER 26MHz Crystal ±30ppm SMD 4-Pin 2 x 1.6 x 0.5mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-9618
Mfr. Part No.:
C1E-26.000-12-3030-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Standard Frequency

26MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

2mm

Width

1.6mm

Height

0.5mm

Dimensions

2 x 1.6 x 0.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW