IQD 50MHz Crystal ±50ppm 2x2.5mm SMD 4-Pin 2.5 x 2 x 0.55mm
- RS Stock No.:
- 671-5562
- Mfr. Part No.:
- LFXTAL035619
- Brand:
- IQD
Stock information currently inaccessible
- RS Stock No.:
- 671-5562
- Mfr. Part No.:
- LFXTAL035619
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 50MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | 2x2.5mm SMD | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 0.55mm | |
| Dimensions | 2.5 x 2 x 0.55mm | |
| Frequency Tolerance | ±50ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 50MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type 2x2.5mm SMD | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 0.55mm | ||
Dimensions 2.5 x 2 x 0.55mm | ||
Frequency Tolerance ±50ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- JP

