Epson 27MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.6mm

Stock information currently inaccessible
RS Stock No.:
667-6167
Mfr. Part No.:
X1E000021015211
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

27MHz

Mounting Type

Surface Mount

Load Capacitance

9pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

0.6mm

Dimensions

3.2 x 2.5 x 0.6mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy