Fox Electronics 24.576MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 1.2mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
648-0193
Mfr. Part No.:
FQ5032B-24.576
Brand:
Fox Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Fox Electronics

Standard Frequency

24.576MHz

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.2mm

Dimensions

5 x 3.2 x 1.2mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
CN