Fox Electronics 32.768kHz Crystal ±20ppm SMD 4-Pin
- RS Stock No.:
- 547-6862
- Mfr. Part No.:
- FKFSREIHM0.032768‐T3
- Brand:
- Fox Electronics
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£3.87
(exc. VAT)
£4.64
(inc. VAT)
- RS Stock No.:
- 547-6862
- Mfr. Part No.:
- FKFSREIHM0.032768‐T3
- Brand:
- Fox Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fox Electronics | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12.5pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 8.7mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±20ppm | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Fox Electronics | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12.5pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 8.7mm | ||
Height 2.5mm | ||
Frequency Tolerance ±20ppm | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN


