Fox Electronics 3.6864MHz Crystal ±30ppm SMD 2-Pin 11.7 x 5 x 4.5mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
547-6367
Mfr. Part No.:
FC4SDCBMF3.6864‐T1
Brand:
Fox Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Fox Electronics

Standard Frequency

3.6864MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

2

Length

11.7mm

Width

5mm

Height

4.5mm

Dimensions

11.7 x 5 x 4.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

200Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy