Fox Electronics 3.6864MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mm
- RS Stock No.:
- 547-6137
- Mfr. Part No.:
- FOXSLF/0368-20
- Brand:
- Fox Electronics
Stock information currently inaccessible
- RS Stock No.:
- 547-6137
- Mfr. Part No.:
- FOXSLF/0368-20
- Brand:
- Fox Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fox Electronics | |
| Standard Frequency | 3.6864MHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 20pF | |
| Package Type | HC-49-SLF | |
| Pin Count | 2 | |
| Length | 11.35mm | |
| Width | 4.65mm | |
| Height | 3.6mm | |
| Dimensions | 11.35 x 4.65 x 3.6mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 200Ω | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Fox Electronics | ||
Standard Frequency 3.6864MHz | ||
Mounting Type Through Hole | ||
Load Capacitance 20pF | ||
Package Type HC-49-SLF | ||
Pin Count 2 | ||
Length 11.35mm | ||
Width 4.65mm | ||
Height 3.6mm | ||
Dimensions 11.35 x 4.65 x 3.6mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 200Ω | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN

