IQD 16MHz Crystal ±30ppm 7x5mm SMD 4-Pin 7.5 x 5.2 x 1.4mm
- RS Stock No.:
- 478-9763
- Mfr. Part No.:
- LFXTAL026392
- Brand:
- IQD
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
£655.00
(exc. VAT)
£786.00
(inc. VAT)
- RS Stock No.:
- 478-9763
- Mfr. Part No.:
- LFXTAL026392
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 16MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 16pF | |
| Package Type | 7x5mm SMD | |
| Pin Count | 4 | |
| Length | 7.5mm | |
| Width | 5.2mm | |
| Height | 1.4mm | |
| Dimensions | 7.5 x 5.2 x 1.4mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 16MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 16pF | ||
Package Type 7x5mm SMD | ||
Pin Count 4 | ||
Length 7.5mm | ||
Width 5.2mm | ||
Height 1.4mm | ||
Dimensions 7.5 x 5.2 x 1.4mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||

Standard 7 x 5mm SMD crystal 4 pad (metal lid) A ceramic package with a seam sealed metal lid, hermetically sealed. 4 pad device metal lid.
Model 12SMX-B
Model Issue number 13

