IQD 4.1943MHz Crystal ±50ppm 13x5mm SMD 4-Pin 13.1 x 5 x 5mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
478-9319
Mfr. Part No.:
LFXTAL003088
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

4.1943MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

13x5mm SMD

Pin Count

4

Length

13.1mm

Width

5mm

Height

5mm

Dimensions

13.1 x 5 x 5mm

Frequency Tolerance

±50ppm

Frequency Stability

±100ppm

Series Resistance

150Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C