IQD 32.768kHz Crystal ±20ppm 85SMX 4-Pin 8.7 x 3.7 x 2.5mm
- RS Stock No.:
- 478-9274
- Mfr. Part No.:
- LFXTAL003000
- Brand:
- IQD
Stock information currently inaccessible
- RS Stock No.:
- 478-9274
- Mfr. Part No.:
- LFXTAL003000
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12.5pF | |
| Package Type | 85SMX | |
| Pin Count | 4 | |
| Length | 8.7mm | |
| Width | 3.7mm | |
| Height | 2.5mm | |
| Dimensions | 8.7 x 3.7 x 2.5mm | |
| Frequency Tolerance | ±20ppm | |
| Series Resistance | 55kΩ | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12.5pF | ||
Package Type 85SMX | ||
Pin Count 4 | ||
Length 8.7mm | ||
Width 3.7mm | ||
Height 2.5mm | ||
Dimensions 8.7 x 3.7 x 2.5mm | ||
Frequency Tolerance ±20ppm | ||
Series Resistance 55kΩ | ||

Industry standard SMD package with 5.5mm lead spacing Suitable for real time clock applications Plastic encapsulated
Model 85SMX
Model Issue number 9
Related links
- QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.75mm
- TXC 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.75mm
- Micro Crystal 2-Pin
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm SMT 4-Pin 3.7 mm 8.7 mm 2.5mm
- IQD 14.7456MHz Crystal ±20ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
- IQD 16.384MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- European Thermodynamics Peltier Module 1.6 A 30 mm x 30 mm x 3.7 mm
- Adaptive Peltier Module 5 A 10 mm x 4 mm x 3.7 mm
