- RS Stock No.:
- 240-3486
- Mfr. Part No.:
- ABM8AIG-24.000MHZ-12-2Z-T3
- Brand:
- Abracon
2840 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.781
(exc. VAT)
£0.937
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.781 | £7.81 |
50 - 90 | £0.731 | £7.31 |
100 - 240 | £0.646 | £6.46 |
250 - 990 | £0.633 | £6.33 |
1000 + | £0.602 | £6.02 |
*price indicative |
- RS Stock No.:
- 240-3486
- Mfr. Part No.:
- ABM8AIG-24.000MHZ-12-2Z-T3
- Brand:
- Abracon
Technical Reference
Legislation and Compliance
Product Details
The Abracon ABM8AIG series is automotive and industrial grade ceramic base SMD crystal have hermetically seam sealed ceramic package. This crystals used in infotainment systems, GPS and navigation, ADAS, LiDAR like applications.
AEC-Q200 qualified
Automotive Grade 1: -40°C to +125°C
TS16949 production line certified
PPAP available upon request
Hermetically seam sealed ceramic package
RoHS/RoHS II compliant and Pb free
Automotive Grade 1: -40°C to +125°C
TS16949 production line certified
PPAP available upon request
Hermetically seam sealed ceramic package
RoHS/RoHS II compliant and Pb free
Specifications
Attribute | Value |
---|---|
Standard Frequency | 24MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | Ceramic Package |
Pin Count | 4 |
Dimensions | 3.2 x 2.5 x 0.8mm |
Frequency Tolerance | ±50ppm |
- RS Stock No.:
- 240-3486
- Mfr. Part No.:
- ABM8AIG-24.000MHZ-12-2Z-T3
- Brand:
- Abracon