ILSI 16MHz Crystal ?30ppm SMD 4-Pin 3.2. x 2.50 x 0.9mm
- RS Stock No.:
- 219-2171
- Mfr. Part No.:
- ILCX13-FB5F18-16.000MHz
- Brand:
- ILSI
Stock information currently inaccessible
- RS Stock No.:
- 219-2171
- Mfr. Part No.:
- ILCX13-FB5F18-16.000MHz
- Brand:
- ILSI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ILSI | |
| Standard Frequency | 16MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Dimensions | 3.2. x 2.50 x 0.9mm | |
| Frequency Tolerance | ?30ppm | |
| Select all | ||
|---|---|---|
Brand ILSI | ||
Standard Frequency 16MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Dimensions 3.2. x 2.50 x 0.9mm | ||
Frequency Tolerance ?30ppm | ||
- COO (Country of Origin):
- CN
The ILCX13 series crystal has output frequency 16 MHz and it is available in SMD package of dimension 3.5 x 2.5 x 0.9mm. It is use in PCMCIA cards storage, PCs, wireless Lan. It's operating temperature is-40°C to +85°C
SMD Package
Small package Foot Print
Supplied in Tape and Reel
Compatible with Lead-free Processing
Small package Foot Print
Supplied in Tape and Reel
Compatible with Lead-free Processing