ILSI 12MHz Crystal ?30ppm SMD 4-Pin 3.2. x 2.50 x 0.9mm

Stock information currently inaccessible
RS Stock No.:
219-2168
Mfr. Part No.:
ILCX13-FB5F18-12.000MHz
Brand:
ILSI
Find similar products by selecting one or more attributes.
Select all

Brand

ILSI

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Dimensions

3.2. x 2.50 x 0.9mm

Frequency Tolerance

?30ppm

COO (Country of Origin):
TW
The ILCX13 series crystal has output frequency 12 MHz and it is available in SMD package of dimension 3.5 x 2.5 x 0.9mm. It is use in PCMCIA cards storage, PC’s, wireless Lan. It's operating temperature is -40°C to +85°C

SMD Package
Small package Foot Print
Supplied in Tape and Reel
Compatible with Lead-free Processing