ILSI 0.032768MHz Crystal Unit ?20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- RS Stock No.:
- 219-2149
- Mfr. Part No.:
- IL3X-HX5F12.5-32.768KHz
- Brand:
- ILSI
Stock information currently inaccessible
- RS Stock No.:
- 219-2149
- Mfr. Part No.:
- IL3X-HX5F12.5-32.768KHz
- Brand:
- ILSI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ILSI | |
| Standard Frequency | 0.032768MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Dimensions | 3.2 x 1.5 x 0.9mm | |
| Frequency Tolerance | ?20ppm | |
| Select all | ||
|---|---|---|
Brand ILSI | ||
Standard Frequency 0.032768MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Dimensions 3.2 x 1.5 x 0.9mm | ||
Frequency Tolerance ?20ppm | ||
- COO (Country of Origin):
- CN
The IL3X series crystal has output frequency 32.768 kHz and it is available in SMD package of dimension 3.2 x 1.5 x 0.9mm. It is used as real time clock source and time reference. it is also used in metering and industrial control. It's operating temperature is-40°C to +85°C.
±10ppm Tolerance Available
Glass Sealed, Ceramic SMD Package
Low Profile
RoHS Compliant (Exemption 7(c)-I)
Glass Sealed, Ceramic SMD Package
Low Profile
RoHS Compliant (Exemption 7(c)-I)