Epson 32MHz Crystal Unit ± 10ppm SMT 4-Pin 2 x 1.6 x 0.5mm
- RS Stock No.:
- 205-3423
- Mfr. Part No.:
- Q22FA1280025812
- Brand:
- Epson
Stock information currently inaccessible
- RS Stock No.:
- 205-3423
- Mfr. Part No.:
- Q22FA1280025812
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 32MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Dimensions | 2 x 1.6 x 0.5mm | |
| Frequency Tolerance | ± 10ppm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 32MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMT | ||
Pin Count 4 | ||
Dimensions 2 x 1.6 x 0.5mm | ||
Frequency Tolerance ± 10ppm | ||
The Epson FA-128 series crystal has a nominal frequency range of 16 MHz to 54 MHz The applications include mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU. The crystal unit is a surface mount crystal.
Operating Temperature Range: -40°C to +85 °C
Pb Free
RoHS Compliant
Pb Free
RoHS Compliant
