Abracon 6MHz Crystal Unit ±20ppm SMD 2-Pin 11.4 x 4.7 x 4.1mm
- RS Stock No.:
- 187-5986
- Mfr. Part No.:
- ABLS-6.000MHz-16-A-2-H-T
- Brand:
- Abracon
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.67
(exc. VAT)
£4.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.367 | £3.67 |
| 50 - 90 | £0.341 | £3.41 |
| 100 - 240 | £0.319 | £3.19 |
| 250 - 490 | £0.301 | £3.01 |
| 500 + | £0.272 | £2.72 |
*price indicative
- RS Stock No.:
- 187-5986
- Mfr. Part No.:
- ABLS-6.000MHz-16-A-2-H-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 6MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 16pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 4.1mm | |
| Dimensions | 11.4 x 4.7 x 4.1mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±35ppm | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 6MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 16pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 4.1mm | ||
Dimensions 11.4 x 4.7 x 4.1mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±35ppm | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- KR
Available for tight stability & extended temperature range
Applications:
Computers, Modems, Microprocessors
Wireless Applications
Applications:
Computers, Modems, Microprocessors
Wireless Applications
