Abracon 12MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.7 x 4.1mm
- RS Stock No.:
- 187-5947
- Mfr. Part No.:
- ABLS-12.000MHz-20-D-4-H-T
- Brand:
- Abracon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-5947
- Mfr. Part No.:
- ABLS-12.000MHz-20-D-4-H-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 12MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 20pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 4.1mm | |
| Dimensions | 11.4 x 4.7 x 4.1mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±35ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 12MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 20pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 4.1mm | ||
Dimensions 11.4 x 4.7 x 4.1mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±35ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- KR
Available for tight stability & extended temperature range
Applications:
Computers, Modems, Microprocessors
Wireless Applications
Applications:
Computers, Modems, Microprocessors
Wireless Applications
