Abracon 3.57MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.7 x 4.1mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
187-5769
Mfr. Part No.:
ABLS-3.579545MHz-17-D-4-H-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

3.57MHz

Mounting Type

Surface Mount

Load Capacitance

17pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width

4.7mm

Height

4.1mm

Dimensions

11.4 x 4.7 x 4.1mm

Frequency Tolerance

±30ppm

Frequency Stability

±35ppm

Series Resistance

180Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Available for tight stability & extended temperature range
Applications:
Computers, Modems, Microprocessors
Wireless Applications