Abracon 20MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.7 x 4.1mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-5760
Mfr. Part No.:
ABLS-20.000MHz-20-B-4-Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width

4.7mm

Height

4.1mm

Dimensions

11.4 x 4.7 x 4.1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

40Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Available for tight stability & extended temperature range
Applications:
Computers, Modems, Microprocessors
Wireless Applications