CITIZEN FINEDEVICE 100kHz Crystal Unit ±30ppm 2-Pin 1.9 Dia. x 6mm

Stock information currently inaccessible
RS Stock No.:
184-9692
Mfr. Part No.:
CFV-206100000AZFB
Brand:
CITIZEN FINEDEVICE
Find similar products by selecting one or more attributes.
Select all

Brand

CITIZEN FINEDEVICE

Standard Frequency

100kHz

Mounting Type

Through Hole

Load Capacitance

12.5

Pin Count

2

Height

6mm

Dimensions

1.9 Dia. x 6mm

Frequency Tolerance

±30ppm

Series Resistance

50kΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Frequency range : 30 ~ 100kHz
External dimensions (mm) - Φ : 2.0 x L : 6.2
Applications
Radio-controlled clock
Communication devices

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy