CITIZEN FINEDEVICE 13.5MHz Crystal Unit ±30ppm 2-Pin 11.5 x 4.66 x 3.5mm

Stock information currently inaccessible
RS Stock No.:
184-9641
Mfr. Part No.:
HC-49/U-S13500000ABJB
Brand:
CITIZEN FINEDEVICE
Find similar products by selecting one or more attributes.
Select all

Brand

CITIZEN FINEDEVICE

Standard Frequency

13.5MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Pin Count

2

Length

11.5mm

Width

4.66mm

Height

3.5mm

Dimensions

11.5 x 4.66 x 3.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Frequency range : 3.5 ~ 50.0MHz
External dimensions (mm) - L : 11.5 x W : 4.66 x H : 3.5
Application
Consumer products

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy