Epson 9.6MHz Crystal Unit ±30ppm 2-Pin 3.1 Dia. x 8.9mm

Stock information currently inaccessible
RS Stock No.:
184-9440
Mfr. Part No.:
CA-301 9.6000M-C:PBFREE
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

9.6MHz

Mounting Type

Through Hole

Load Capacitance

18

Pin Count

2

Width

3.1mm

Height

8.9mm

Dimensions

3.1 Dia. x 8.9mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

80kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Frequency range 4MHz to 64MHz
Thickness Φ3.1mm Max.
Overtone order Fundamental, 3rd overtone (30MHz to 64MHz)
Applications
For Clock of integrated circuit

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy