Epson 40kHz Crystal Unit ±100ppm 2-Pin 2 Dia. x 6mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-9415
Mfr. Part No.:
C-2 40.0000K-P:PBFREE
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

40kHz

Mounting Type

Through Hole

Load Capacitance

11

Pin Count

2

Height

6mm

Dimensions

2 Dia. x 6mm

Frequency Tolerance

±100ppm

Series Resistance

20kΩ

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Frequency range 20kHz ∼ 120kHz
Thickness Φ2.0mm Max.
Overtone order Fundamental
Applications
Microcomputer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy