Epson 4MHz Crystal Unit ±50ppm 2-Pin 3.1 Dia. x 9.3mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-9385
Mfr. Part No.:
CA-301 4.0000M-C:PBFREE
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

4MHz

Mounting Type

Through Hole

Load Capacitance

18

Pin Count

2

Width

3.1mm

Height

9.3mm

Dimensions

3.1 Dia. x 9.3mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

150kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Frequency range 4MHz to 64MHz
Thickness Φ3.1mm Max.
Overtone order Fundamental, 3rd overtone (30MHz to 64MHz)
Applications
For Clock of integrated circuit