Epson 192kHz Crystal Unit ±100ppm 2-Pin 1.5 Dia. x 5mm
- RS Stock No.:
- 184-9375
- Mfr. Part No.:
- C-4 192.0000K-P:PBFREE
- Brand:
- Epson
Stock information currently inaccessible
- RS Stock No.:
- 184-9375
- Mfr. Part No.:
- C-4 192.0000K-P:PBFREE
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Frequency range 32kHz ∼ 120kHz
Thickness Φ1.5mm Max.
Overtone order Fundamental
Applications
Microcomputer
Thickness Φ1.5mm Max.
Overtone order Fundamental
Applications
Microcomputer
