Epson 14.74MHz Crystal Unit ±30ppm 2-Pin 3.1 Dia. x 8.9mm
- RS Stock No.:
- 184-9372
- Mfr. Part No.:
- CA-301 14.7456M-C:PBFREE
- Brand:
- Epson
Stock information currently inaccessible
- RS Stock No.:
- 184-9372
- Mfr. Part No.:
- CA-301 14.7456M-C:PBFREE
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 14.74MHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 18 | |
| Pin Count | 2 | |
| Width | 3.1mm | |
| Height | 8.9mm | |
| Dimensions | 3.1 Dia. x 8.9mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 50kΩ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 14.74MHz | ||
Mounting Type Through Hole | ||
Load Capacitance 18 | ||
Pin Count 2 | ||
Width 3.1mm | ||
Height 8.9mm | ||
Dimensions 3.1 Dia. x 8.9mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 50kΩ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Frequency range 4MHz to 64MHz
Thickness Φ3.1mm Max.
Overtone order Fundamental, 3rd overtone (30MHz to 64MHz)
Applications
For Clock of integrated circuit
Thickness Φ3.1mm Max.
Overtone order Fundamental, 3rd overtone (30MHz to 64MHz)
Applications
For Clock of integrated circuit
