Epson 32.76kHz Crystal Unit ±20ppm 2-Pin 1.5 Dia. x 5mm
- RS Stock No.:
- 184-9361
- Mfr. Part No.:
- C-004R 32.7680K-A:PBFREE
- Brand:
- Epson
Stock information currently inaccessible
- RS Stock No.:
- 184-9361
- Mfr. Part No.:
- C-004R 32.7680K-A:PBFREE
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 32.76kHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 12.5 | |
| Pin Count | 2 | |
| Height | 5mm | |
| Dimensions | 1.5 Dia. x 5mm | |
| Frequency Tolerance | ±20ppm | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 32.76kHz | ||
Mounting Type Through Hole | ||
Load Capacitance 12.5 | ||
Pin Count 2 | ||
Height 5mm | ||
Dimensions 1.5 Dia. x 5mm | ||
Frequency Tolerance ±20ppm | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
Frequency range 32.768kHz
Thickness Φ1.5mm Max.
Overtone order Fundamental
Applications
Clock and Microcomputer
Thickness Φ1.5mm Max.
Overtone order Fundamental
Applications
Clock and Microcomputer
