Epson 96kHz Crystal Unit ±100ppm 2-Pin 2 Dia. x 6mm

Stock information currently inaccessible
RS Stock No.:
184-9348
Mfr. Part No.:
C-2 96.0000K-P:PBFREE
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

96kHz

Mounting Type

Through Hole

Load Capacitance

11

Pin Count

2

Height

6mm

Dimensions

2 Dia. x 6mm

Frequency Tolerance

±100ppm

Series Resistance

12kΩ

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Frequency range 20kHz ∼ 120kHz
Thickness Φ2.0mm Max.
Overtone order Fundamental
Applications
Microcomputer

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy