NDK 32.76kHz Crystal Unit ±20ppm SMD 2-Pin 2.05 x 1.2 x 0.55mm
- RS Stock No.:
- 184-7834
- Mfr. Part No.:
- NX2012SA-32.768K-STD-MUB-1
- Brand:
- NDK
Stock information currently inaccessible
- RS Stock No.:
- 184-7834
- Mfr. Part No.:
- NX2012SA-32.768K-STD-MUB-1
- Brand:
- NDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Standard Frequency | 32.76kHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12.5pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 2.05mm | |
| Width | 1.2mm | |
| Height | 0.55mm | |
| Dimensions | 2.05 x 1.2 x 0.55mm | |
| Frequency Tolerance | ±20ppm | |
| Series Resistance | 80kΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Standard Frequency 32.76kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12.5pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 2.05mm | ||
Width 1.2mm | ||
Height 0.55mm | ||
Dimensions 2.05 x 1.2 x 0.55mm | ||
Frequency Tolerance ±20ppm | ||
Series Resistance 80kΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
Compact, thin, and light weight tuning fork crystal unit.
Compact and thin. (2.0x1.2x0.55mm)
Excellent electric performance optimum for mobile communications, OA (office automation) and AV (audiovisual) applications are exhibited.
A surface-mount crystal oscillator. (Reflow soldering is possible.)
Meet the requirements for re-flow profiling using leadfree solder.
Excellent electric performance optimum for mobile communications, OA (office automation) and AV (audiovisual) applications are exhibited.
A surface-mount crystal oscillator. (Reflow soldering is possible.)
Meet the requirements for re-flow profiling using leadfree solder.