NDK 12MHz Crystal Unit ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm
- RS Stock No.:
- 184-7803
- Mfr. Part No.:
- NX3225SA-12.000M-STD-CRS-2
- Brand:
- NDK
Stock information currently inaccessible
- RS Stock No.:
- 184-7803
- Mfr. Part No.:
- NX3225SA-12.000M-STD-CRS-2
- Brand:
- NDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Standard Frequency | 12MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 8pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 0.55mm | |
| Dimensions | 3.2 x 2.5 x 0.55mm | |
| Frequency Tolerance | ±15ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 120Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Standard Frequency 12MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 8pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 0.55mm | ||
Dimensions 3.2 x 2.5 x 0.55mm | ||
Frequency Tolerance ±15ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 120Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
A small surface-mount type crystal unit, ideal for automotive applications.
With a well established reputation for reliability, this product is best suited for automotive equipment.
Stable start-up characteristic even under extremely severe environmental conditions.
Excellent environmental characteristics, including heat, vibration and shock resistance.
Lead-free.
Stable start-up characteristic even under extremely severe environmental conditions.
Excellent environmental characteristics, including heat, vibration and shock resistance.
Lead-free.