NDK 26MHz Crystal Unit ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm

Stock information currently inaccessible
RS Stock No.:
184-7801
Mfr. Part No.:
NX3225SA-26.000M-STD-CSR-3
Brand:
NDK
Find similar products by selecting one or more attributes.
Select all

Brand

NDK

Standard Frequency

26MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

0.55mm

Dimensions

3.2 x 2.5 x 0.55mm

Frequency Tolerance

±15ppm

Frequency Stability

±25ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.

Ideal for such as bluetooth, Wifi, smartphone and tablet pc.

Compact and thin. (3.2 x 2.5 x 0.55 mm)
Excellent environmental characteristics, including heat and shock resistance.
Lead-free.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy