NDK 7.37MHz Crystal Unit ±30ppm SMD 2-Pin 8 x 4.5 x 1.8mm

Stock information currently inaccessible
RS Stock No.:
184-7798
Mfr. Part No.:
NX8045GB-7.3728MHZ-STD-CSF-3
Brand:
NDK
Find similar products by selecting one or more attributes.
Select all

Brand

NDK

Standard Frequency

7.37MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

2

Length

8mm

Width

4.5mm

Height

1.8mm

Dimensions

8 x 4.5 x 1.8mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

250Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.

A small surface-mount type crystal unit.

Compact and thin. (8.0x4.5x1.8mm)
Supports low frequencies(from 4MHz).
Ideal for OA/AV applications and Accessories for a car.
Excellent environmental performance, including heat and shock resistance.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy