Abracon 32.76kHz Crystal Unit ±10ppm SMD 4-Pin 1.2 x 1 x 0.35mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
180-7870
Mfr. Part No.:
ABS04W-32.768KHZ-4-B2-T5
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.76kHz

Mounting Type

Surface Mount

Load Capacitance

4pF

Package Type

SMD

Pin Count

4

Length

1.2mm

Width

1mm

Height

0.35mm

Dimensions

1.2 x 1 x 0.35mm

Frequency Tolerance

±10ppm

Frequency Stability

1ppm

Series Resistance

130kΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
JP
Small Tuning Fork Crystal (1.20 x 1.00 x 0.35 mm package)
Ideally suited for space constraint IoT, Wearables & Wireless applications
Simultaneously optimized for low plating load & ESR over extended temperature range
Enhanced performance for start-up time and power savings with Low Energy SoC’s
Low profile - ideal for height constraint designs
Available with ±10 ppm set-tolerance
Applications
Wearables
Wireless Modules
Internet of Things (IoT)
Bluetooth / Bluetooth Low Energy (BLE)
Machine-to-Machine (M2M) Connectivity
Ultra-Low Power MCU’s, SoC’s, Transceivers
Near Field Communication
ISM Band Applications