Abracon 48MHz Crystal Unit ±7ppm SMD 4-Pin 1.2 x 1 x 0.33mm
- RS Stock No.:
- 180-7843
- Mfr. Part No.:
- ABM13W-48.0000MHZ-5-NH7U-T5
- Brand:
- Abracon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-7843
- Mfr. Part No.:
- ABM13W-48.0000MHZ-5-NH7U-T5
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 48MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 5pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 1.2mm | |
| Width | 1mm | |
| Height | 0.33mm | |
| Dimensions | 1.2 x 1 x 0.33mm | |
| Frequency Tolerance | ±7ppm | |
| Frequency Stability | ±10ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 48MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 5pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 1.2mm | ||
Width 1mm | ||
Height 0.33mm | ||
Dimensions 1.2 x 1 x 0.33mm | ||
Frequency Tolerance ±7ppm | ||
Frequency Stability ±10ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- JP
Small At-Cut MHz Crystal (1.20 x 1.00 x 0.33 mm package)
Ideally suited for space constraint IoT, Wearables & Wireless applications
Simultaneously optimized for low plating load & ESR over extended temperature range
Enhanced performance for start-up time and power savings with Low Energy SoCs
Low profile ideal for height constraint designs
Available with ±10 ppm set-tolerance
Applications
Wearables
Wireless Modules
Internet of Things (IoT)
Bluetooth / Bluetooth Low Energy (BLE)
Machine-to-Machine (M2M) Connectivity
Ultra-Low Power MCUs, SoCs, Transceivers
Near Field Communication
ISM Band Applications
Ideally suited for space constraint IoT, Wearables & Wireless applications
Simultaneously optimized for low plating load & ESR over extended temperature range
Enhanced performance for start-up time and power savings with Low Energy SoCs
Low profile ideal for height constraint designs
Available with ±10 ppm set-tolerance
Applications
Wearables
Wireless Modules
Internet of Things (IoT)
Bluetooth / Bluetooth Low Energy (BLE)
Machine-to-Machine (M2M) Connectivity
Ultra-Low Power MCUs, SoCs, Transceivers
Near Field Communication
ISM Band Applications
