Abracon 48MHz Crystal Unit ±7ppm SMD 4-Pin 1.2 x 1 x 0.33mm

Stock information currently inaccessible
RS Stock No.:
180-7775
Mfr. Part No.:
ABM13W-48.0000MHZ-5-DH7G-T5
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

48MHz

Mounting Type

Surface Mount

Load Capacitance

5pF

Package Type

SMD

Pin Count

4

Length

1.2mm

Width

1mm

Height

0.33mm

Dimensions

1.2 x 1 x 0.33mm

Frequency Tolerance

±7ppm

Frequency Stability

±15ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
Small At-Cut MHz Crystal (1.20 x 1.00 x 0.33 mm package)
Ideally suited for space constraint IoT, Wearables & Wireless applications
Simultaneously optimized for low plating load & ESR over extended temperature range
Enhanced performance for start-up time and power savings with Low Energy SoC’s
Low profile ideal for height constraint designs
Available with ±10 ppm set-tolerance
Applications
Wearables
Wireless Modules
Internet of Things (IoT)
Bluetooth / Bluetooth Low Energy (BLE)
Machine-to-Machine (M2M) Connectivity
Ultra-Low Power MCU’s, SoC’s, Transceivers
Near Field Communication
ISM Band Applications