CTS 12MHz Crystal Unit ±30ppm Seam Weld, SMD 4-Pin 3.2 x 2.5 x 0.75mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-2460
Mfr. Part No.:
403I35D12M00000
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

Seam Weld, SMD

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

0.75mm

Dimensions

3.2 x 2.5 x 0.75mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

120Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for an existing application. Available in glass seal or seam seal packages with sizes as small as 1.6mm x 1.2mm.

High Q quartz resonators
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM